Makita DUP181Z Cordless Shear Cordless LXT 30 mm 18 V
- RS Stock No.:
- 866-750
- Mfr. Part No.:
- DUP181Z
- Brand:
- Makita
Subtotal (1 unit)*
£174.00
(exc. VAT)
£208.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.00 |
*price indicative
- RS Stock No.:
- 866-750
- Mfr. Part No.:
- DUP181Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Shear | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Cutting Capacity | 30 mm | |
| Overall Length | 300mm | |
| Number of Batteries | 0 | |
| Standards/Approvals | CE | |
| Weight | 760g | |
| Overall Height | 113mm | |
| Series | LXT | |
| Overall Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Shear | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Cutting Capacity 30 mm | ||
Overall Length 300mm | ||
Number of Batteries 0 | ||
Standards/Approvals CE | ||
Weight 760g | ||
Overall Height 113mm | ||
Series LXT | ||
Overall Width 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless pruning shears offer a powerful 18V LXT Li-Ion battery for efficient operation, enabling maximum cutting diameter of up to 30mm for various gardening tasks.
Nominal battery voltage of 18V delivers effective performance
Brushless motor ensures efficient and reliable operation
Sound pressure level of ≤ 70 dB(A) allows quieter operation
Tool weight ranges from 1.1 to 2.1 kg for ease of use
Related links
- Makita DUP180Z Electric Shears Cordless LXT 30 mm 18 V
- Makita DUM111ZX Electric Shears Cordless LXT 200 mm 18 V
- Makita DUM604ZX Electric Shears Cordless LXT 200 mm 18 V
- Makita DUM604RTX Electric Shears Cordless LXT 200 mm 18 V
- Makita DUM111RTX Electric Shears Cordless LXT 200 mm 18 V
- Makita DJS800Z Electric Shears Cordless LXT 13 mm 18 V
- FEIN 71300664000 Electric Shears Cordless 1.6 mm 18 V
- FEIN 71300564000 Electric Shears Cordless 1.6 mm 18 V


