Makita DUM111ZX Electric Shears Cordless LXT 200 mm 18 V
- RS Stock No.:
- 866-745
- Mfr. Part No.:
- DUM111ZX
- Brand:
- Makita
Image representative of range
Subtotal (1 unit)*
£71.34
(exc. VAT)
£85.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £71.34 |
*price indicative
- RS Stock No.:
- 866-745
- Mfr. Part No.:
- DUM111ZX
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Electric Shears | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Cutting Capacity | 200 mm | |
| Overall Length | 347mm | |
| Number of Batteries | 0 | |
| Strokes Per Minute | 2500spm | |
| Standards/Approvals | CE | |
| Weight | 1.8kg | |
| Overall Height | 130mm | |
| Series | LXT | |
| Overall Width | 120mm | |
| Battery Capacity | 2Ah | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Electric Shears | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Cutting Capacity 200 mm | ||
Overall Length 347mm | ||
Number of Batteries 0 | ||
Strokes Per Minute 2500spm | ||
Standards/Approvals CE | ||
Weight 1.8kg | ||
Overall Height 130mm | ||
Series LXT | ||
Overall Width 120mm | ||
Battery Capacity 2Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita grass shear is a Compact and lightweight tool designed for efficient grass trimming and cutting. Its dual blade action ensures Rapid cutting with minimal effort, making it Ideal for various gardening tasks.
Nominal battery voltage of 18 V for effective performance
Compact and lightweight design enhances user convenience
Tool-less blade changing system facilitates easy blade swaps
Battery protection system automatically shuts off during low battery levels
Related links
- Makita DUM604ZX Electric Shears Cordless LXT 200 mm 18 V
- Makita DUM604RTX Electric Shears Cordless LXT 200 mm 18 V
- Makita DUM111RTX Electric Shears Cordless LXT 200 mm 18 V
- Makita DUP180Z Electric Shears Cordless LXT 30 mm 18 V
- Makita DJS800Z Electric Shears Cordless LXT 13 mm 18 V
- Makita DUP181Z Cordless Shear Cordless LXT 30 mm 18 V
- FEIN 71300664000 Electric Shears Cordless 1.6 mm 18 V
- FEIN 71300661000 Electric Shears Cordless ABLS 18 1.6 E AS 1.6 mm 18 V


