Makita DUM604RTX Electric Shears Cordless LXT 200 mm 18 V

Image representative of range

Subtotal (1 unit)*

£291.80

(exc. VAT)

£350.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£291.80

*price indicative

RS Stock No.:
867-105
Mfr. Part No.:
DUM604RTX
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Electric Shears

Corded/Cordless

Cordless

Battery Voltage

18V

Cutting Capacity

200 mm

Handle Type

Ergonomic

Overall Length

353mm

Number of Batteries

1

Strokes Per Minute

2500spm

Series

LXT

Standards/Approvals

CE

Overall Height

131mm

Weight

1.8kg

Overall Width

177mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita grass shear is an efficient tool designed for grass trimming and cutting, featuring a lightweight construction for ease of use.

Nominal battery voltage of 18V enhances performance

Electronic overload protection ensures safe operation

Ergonomically designed handle provides improved grip and comfort

Three cutting height positions allow for tailored lawn care

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy