Makita DJS800Z Electric Shears Cordless LXT 13 mm 18 V
- RS Stock No.:
- 867-018
- Mfr. Part No.:
- DJS800Z
- Brand:
- Makita
Subtotal (1 unit)*
£500.71
(exc. VAT)
£600.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £500.71 |
*price indicative
- RS Stock No.:
- 867-018
- Mfr. Part No.:
- DJS800Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Electric Shears | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Cutting Capacity | 13 mm | |
| Handle Type | Ergonomic Grip | |
| Overall Length | 379mm | |
| Number of Batteries | 0 | |
| Strokes Per Minute | 3000spm | |
| Overall Height | 216mm | |
| Weight | 2.5kg | |
| Overall Width | 79mm | |
| Series | LXT | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Electric Shears | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Cutting Capacity 13 mm | ||
Handle Type Ergonomic Grip | ||
Overall Length 379mm | ||
Number of Batteries 0 | ||
Strokes Per Minute 3000spm | ||
Overall Height 216mm | ||
Weight 2.5kg | ||
Overall Width 79mm | ||
Series LXT | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Makita cement shear is a powerful tool designed for precision cuts in cement Fibre materials. Featuring an adjustable speed, this shear provides enhanced cutting convenience for a variety of applications.
18V brushless motor ensures maintenance-free performance
Adjustable speed up to 3,000 min⁻¹ for versatile cutting needs
360° swivel shear head enhances cutting convenience in tight spaces
Built-in LED light illuminates the work area for improved visibility
Related links
- Makita DUP180Z Electric Shears Cordless LXT 30 mm 18 V
- Makita DUM111ZX Electric Shears Cordless LXT 200 mm 18 V
- Makita DUM604ZX Electric Shears Cordless LXT 200 mm 18 V
- Makita DUM604RTX Electric Shears Cordless LXT 200 mm 18 V
- Makita DUM111RTX Electric Shears Cordless LXT 200 mm 18 V
- Makita DUP181Z Cordless Shear Cordless LXT 30 mm 18 V
- FEIN 71300664000 Electric Shears Cordless 1.6 mm 18 V
- FEIN 71300661000 Electric Shears Cordless ABLS 18 1.6 E AS 1.6 mm 18 V


