Milwaukee 4933447935 Cordless
- RS Stock No.:
- 255-2714
- Mfr. Part No.:
- 4933447935
- Brand:
- Milwaukee
Subtotal (1 unit)*
£227.34
(exc. VAT)
£272.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £227.34 |
*price indicative
- RS Stock No.:
- 255-2714
- Mfr. Part No.:
- 4933447935
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Shears | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Number of Batteries | 0 | |
| External Cutting Radius | 180mm | |
| Series | M18 BMS20-0 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Shears | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Number of Batteries 0 | ||
External Cutting Radius 180mm | ||
Series M18 BMS20-0 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee Shears, 3.2mm Cutting Capacity, Metal Shear Type - 4933447935
The Milwaukee M18 Metal Shears is a Cordless tool for cutting metal, with a maximum capacity of 3.2mm in aluminium and 2.0mm in steel. It weighs 2.3kg with the M18 B2 battery and is suitable for use in automation, electronics, electrical, and mechanical work.
Features & Benefits
• 360° rotating head for enhanced access in tight areas
• REDLINK electronics for system durability and performance
• Individual cell monitoring optimises runtime and battery life
• Variable speed trigger allows precise control during operation
• In-line wrist design ensures improved cutting control
• Convenient belt clip provided for easy transport
• REDLINK electronics for system durability and performance
• Individual cell monitoring optimises runtime and battery life
• Variable speed trigger allows precise control during operation
• In-line wrist design ensures improved cutting control
• Convenient belt clip provided for easy transport
Applications
• Ideal for trimming metal sheets in fabrication tasks
• Suited for automotive metalwork and repairs
• Effective for installation in electrical and mechanical setups
• Utilised in craft and design workshops for custom metal pieces
• Suited for automotive metalwork and repairs
• Effective for installation in electrical and mechanical setups
• Utilised in craft and design workshops for custom metal pieces
What type of battery is compatible with this tool?
It is compatible with all MILWAUKEE M18 batteries, allowing flexibility in battery choice and usage across multiple tools within the range.
How does the unique design of the shear enhance usability?
The in-line wrist design and 360° rotating head improve control and comfort, enabling precise cuts even in tricky spaces, reducing user strain.
What is the weight of the tool when fully equipped?
When equipped with the M18 B2 battery, the total weight is approximately 2.3kg, making it lightweight and manageable for prolonged use.
How does the variable speed trigger contribute to its performance?
The variable speed trigger allows users to adjust the cutting speed based on material type, providing greater control and enhancing cutting accuracy.
What safety features does the tool include?
It comes with REDLINK overload protection, which prevents damage to both the tool and battery during heavy-duty cutting tasks, ensuring a safer working experience.
Related links
- Milwaukee 4933464300 Cordless
- Milwaukee 4933447925 Cordless
- Bosch 0601529601 Cordless
- FEIN 71321061000 Cordless
- Makita DJN161Z Cordless 18 V 12 Ah Cordless
- Milwaukee 4933480114 Electric Shears Cordless 32 mm 12 V
- Milwaukee 4933479618 Cordless 6 Ah
- Milwaukee 4933493288 Electric Shears Cordless Cable Size of 1000 mm² or Connector Diameter of 78 mm 18 V
