Milwaukee 4933447925 Cordless

Subtotal (1 unit)*

£219.76

(exc. VAT)

£263.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£219.76

*price indicative

RS Stock No.:
255-2713
Mfr. Part No.:
4933447925
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Shears

Corded/Cordless

Cordless

Battery Voltage

18V

Number of Batteries

0

External Cutting Radius

180mm

Series

M18 BMS12-0

Standards/Approvals

No

COO (Country of Origin):
CN

Milwaukee Shears, 1.2mm Cutting Capacity, 18V Voltage Rating - 4933447925


This Cordless metal shear cuts steel up to 1.2mm thick and runs on a Li-ion battery. It has a variable no-load speed of 0 to 2500 rpm and is suitable for industrial use across different sectors.

Features & Benefits


• Tool-free rotating head enhances access to confined spaces
• REDLINK technology provides overload protection for durability
• In-line wrist design promotes superior control during use
• Variable speed trigger allows for tailored cutting performance
• Belt clip facilitates secure transport while on the move
• Compatible with all MILWAUKEE M18 battery packs for flexibility

Applications


• Ideal for cutting metal components in automation projects
• Efficiently trims materials in electrical installations
• Suitable for metal shearing tasks in mechanical engineering
• Effective in processing aluminium sheets up to 2.0mm
• Utilised for precise cuts in sheet metal fabrication

What type of battery does this tool require for operation?


It requires a Li-ion battery, compatible with the MILWAUKEE M18 range, ensuring optimal performance and longevity.

How does the tool's design improve control during cutting tasks?


The in-line wrist design enhances user comfort and control, allowing for more precise cuts, especially in tight or awkward spaces.

What features ensure the durability of this shear over time?


The tool incorporates REDLINK overload protection electronics which prevent damage and extend the lifespan of both the tool and the battery.

Can this shear be used for cutting materials other than steel?


Yes, it can handle aluminium up to a thickness of 2.0mm, making it versatile for various metalworking needs.

How does the variable speed trigger benefit the cutting process?


The variable speed trigger allows users to adjust cutting speed according to material type and thickness enhancing accuracy and reducing the risk of damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy