Milwaukee 4933480114 Electric Shears Cordless 32 mm 12 V
- RS Stock No.:
- 264-225
- Mfr. Part No.:
- 4933480114
- Brand:
- Milwaukee
Subtotal (1 unit)*
£273.95
(exc. VAT)
£328.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.95 |
*price indicative
- RS Stock No.:
- 264-225
- Mfr. Part No.:
- 4933480114
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Electric Shears | |
| Corded/Cordless | Cordless | |
| Cutting Capacity | 32 mm | |
| Battery Voltage | 12V | |
| Number of Batteries | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Electric Shears | ||
Corded/Cordless Cordless | ||
Cutting Capacity 32 mm | ||
Battery Voltage 12V | ||
Number of Batteries 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Shears, 32mm Cutting Capacity, Cordless Tool Type - 4933480114
This tool is a cordless shear designed for efficient pruning. With a maximum cutting capacity of 32mm, it provides powerful performance powered by a 12V Li-ion battery. Weighing just 1.5kg with the battery pack, this lightweight tool enhances usability for extended tasks, making it ideal for both professional and DIY users in various industries.
Features & Benefits
• Trigger tracking technology allows for precise blade control
• Capable of cutting branches up to 32mm in diameter
• Half capacity mode increases cutting speed without compromising control
• Allows for over 1,000 cuts on 1.25cm material with a full battery
• Wrist strap included for improved handling during prolonged use
• Compatible with a range of MILWAUKEE® M12™ batteries
Applications
• Used for pruning trees and shrubs in landscaping
• Ideal for cutting through thick branches with ease
• Effective in horticultural and agricultural
• Suitable for maintaining gardens and outdoor spaces
• Perfect for quick and efficient foliage management
How does the trigger tracking technology improve cutting precision?
The trigger tracking technology aligns the blade movement with the user's actions, offering enhanced control during cutting tasks, especially in delicate applications.
What type of battery is compatible with this tool?
The tool supports all MILWAUKEE® M12™ batteries, ensuring flexibility and convenience for users already invested in the MILWAUKEE® battery system.
Is there a limit to the amount of material the tool can cut before needing a recharge?
Users can expect to perform over 1,000 cuts on 1.25cm material with a fully charged M12 B2 battery, making it suitable for extensive jobs without frequent interruptions.
What safety features assist in handling this lightweight cordless tool?
A wrist strap and attachment point are included to improve grip, which helps prevent accidental drops and enhances the user's control when cutting.
How does the half capacity mode benefit users?
This mode allows the blades to be locked at a 16mm cutting capacity, facilitating quicker cuts and reducing effort for smaller branches while maintaining efficiency.
Related links
- Bosch 06019B2901 Electric Shears Cordless GUS 12V-300 300 m 12 V
- Bosch 0601926108 Electric Shears Cordless GSC 12V-13 2 in 12 V
- Milwaukee 4933493288 Electric Shears Cordless Cable Size of 1000 mm² or Connector Diameter of 78 mm 18 V
- Milwaukee 4933479618 Cordless 6 Ah
- Makita DUP180Z Electric Shears Cordless LXT 30 mm 18 V
- Makita DUM111ZX Electric Shears Cordless LXT 200 mm 18 V
- Bosch 0601926301 Electric Shears Cordless 1.6 mm
- Makita DJS800Z Electric Shears Cordless LXT 13 mm 18 V
