Milwaukee 4933479618 Cordless 6 Ah

Subtotal (1 unit)*

£250.07

(exc. VAT)

£300.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£250.07

*price indicative

RS Stock No.:
269-6434
Mfr. Part No.:
4933479618
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Nibbler

Corded/Cordless

Cordless

Battery Voltage

12V

Strokes Per Minute

2200spm

Standards/Approvals

RoHS

Series

M12

Battery Capacity

6Ah

COO (Country of Origin):
VN

Milwaukee Nibbler, 12V Voltage Rating, 2.1mm Cutting Capacity inches Aluminium - 4933479618


This electric nibbler from Milwaukee is designed for efficient and precise cutting of various materials, making it an essential tool for professionals in the mechanical and electrical industries. The cordless design enhances portability, allowing easy operation on-site. With a cutting capacity of 2.1mm for aluminium and 1.6mm for mild steel, this versatile tool offers maximum performance and control.

Features & Benefits


• Lightweight design at only 1.6kg including battery

• Five-speed dial for precise control across all materials

• Auto-control start for smooth acceleration during cuts

• Tool-free adjustment for direction and die holder changes

• Integrated chip collection for a tidy workspace

• LED illumination for enhanced visibility at work

Applications


• Ideal for cutting sheet metal in electrical installations

• Utilised for aluminium fabrication in automotive work

• Suitable for stainless steel in machinery repair

• Employed in HVAC systems for precise metal cuts

How does the speed dial enhance cutting efficiency?


The five-speed dial allows users to adjust the cutting speed according to the material, providing versatility for different sheet thicknesses and types.

What is the benefit of using a lithium-ion battery in this tool?


Lithium-ion batteries offer longer run times and reduced weight, ensuring that the tool remains portable and efficient during extensive use.

Can the tool handle different types of metals?


Yes, it effectively accommodates aluminium up to 250 N/mm² and mild steel up to 400 N/mm², making it versatile for various metalworking tasks.

Is chip collection effective during operation?


The integrated bag efficiently collects debris, ensuring a cleaner working environment and reducing the risk of slips or accidents.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy