Makita DJN161Z Cordless 18 V 12 Ah Cordless
- RS Stock No.:
- 866-649
- Mfr. Part No.:
- DJN161Z
- Brand:
- Makita
Subtotal (1 unit)*
£496.82
(exc. VAT)
£596.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £496.82 |
*price indicative
- RS Stock No.:
- 866-649
- Mfr. Part No.:
- DJN161Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Nibbler | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Handle Type | Straight | |
| Power Rating | 18V | |
| Plug Type | Cordless | |
| Overall Length | 313mm | |
| Number of Batteries | 1 | |
| Strokes Per Minute | 1900spm | |
| Internal Cutting Radius | 45mm | |
| Overall Width | 78mm | |
| Standards/Approvals | No | |
| Overall Height | 189mm | |
| Series | LXT | |
| Battery Capacity | 12Ah | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Nibbler | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Handle Type Straight | ||
Power Rating 18V | ||
Plug Type Cordless | ||
Overall Length 313mm | ||
Number of Batteries 1 | ||
Strokes Per Minute 1900spm | ||
Internal Cutting Radius 45mm | ||
Overall Width 78mm | ||
Standards/Approvals No | ||
Overall Height 189mm | ||
Series LXT | ||
Battery Capacity 12Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita nibbler offers clean and precise cutting of metal and other sheets, making it Ideal for profile sheets such as roofing materials.
Nominal Battery Voltage of 18V provides robust power
Slim body design improves grip and user comfort
Electronic overload protection enhances safety during operation
Anti-restart function reduces the risk of accidental start-up
Related links
- Makita DSC102ZJ Cordless 18 V M8
- Makita DSC121ZKX1 Cordless 18 V M8
- Bosch 0.601.9M8.001 Cordless 18 V M12
- Makita DUM111RTX Electric Shears Cordless LXT 200 mm 18 V
- Makita DUP181Z Cordless Shear Cordless LXT 30 mm 18 V
- DeWALT DCS350NT-XJ Cordless 18 V
- Bosch 0.601.9P0.000 Cordless 18 V 40 mm
- DeWALT DCS350N-XJ Cordless 18 V M6 to M12


