Makita DSC121ZKX1 Cordless 18 V M8
- RS Stock No.:
- 866-654
- Mfr. Part No.:
- DSC121ZKX1
- Brand:
- Makita
Subtotal (1 unit)*
£2,030.68
(exc. VAT)
£2,436.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,030.68 |
*price indicative
- RS Stock No.:
- 866-654
- Mfr. Part No.:
- DSC121ZKX1
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Rod & Bolt Cutter | |
| Corded/Cordless | Cordless | |
| Cutting Capacity | M8 | |
| Battery Voltage | 18V | |
| Handle Type | Pistol Grip | |
| Sub Type | Threaded Rod Cutter | |
| Overall Length | 212mm | |
| Number of Batteries | 0 | |
| Standards/Approvals | No | |
| Weight | 6kg | |
| Overall Height | 260mm | |
| Overall Width | 323mm | |
| Battery Capacity | 6Ah | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Rod & Bolt Cutter | ||
Corded/Cordless Cordless | ||
Cutting Capacity M8 | ||
Battery Voltage 18V | ||
Handle Type Pistol Grip | ||
Sub Type Threaded Rod Cutter | ||
Overall Length 212mm | ||
Number of Batteries 0 | ||
Standards/Approvals No | ||
Weight 6kg | ||
Overall Height 260mm | ||
Overall Width 323mm | ||
Battery Capacity 6Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita powerful, non-sparking cutter designed for threaded rods and stainless steel, delivering precise cuts swiftly and silently.
Brushless motor ensures a maintenance-free, long-life performance
Cuts threaded rods safely without producing sparks or dust
Achieves up to 500 cuts on a single charge with a 6.0Ah battery
Compact dimensions facilitate ease of use and storage
Related links
- Makita DSC102ZJ Cordless 18 V M8
- Makita DJN161Z Cordless 18 V 12 Ah Cordless
- Bosch 0.601.9M8.001 Cordless 18 V M12
- DeWALT DCS350N-XJ Cordless 18 V M6 to M12
- DeWALT DCS350NT-XJ Cordless 18 V
- Bosch 0.601.9P0.000 Cordless 18 V 40 mm
- Makita DUP180Z Electric Shears Cordless LXT 30 mm 18 V
- Makita DUM111ZX Electric Shears Cordless LXT 200 mm 18 V


