Makita DSC102ZJ Cordless 18 V M8

Subtotal (1 unit)*

£549.53

(exc. VAT)

£659.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£549.53

*price indicative

RS Stock No.:
866-653
Mfr. Part No.:
DSC102ZJ
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Cordless Rod & Bolt Cutter

Corded/Cordless

Cordless

Battery Voltage

18V

Cutting Capacity

M8

Sub Type

Threaded Rod Cutter

Handle Type

Pistol Grip

Overall Length

199mm

Number of Batteries

0

Weight

3.2kg

Overall Height

308mm

Standards/Approvals

No

Overall Width

103mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The Makita cutter is a specialised tool designed for efficient and precise cutting of steel rods, ensuring safety with a spark-free operation.

Brushless motor ensures maintenance-free operation and extended lifespan

Cuts mild steel rods of M6 to M10 without generating sparks

Single LED job light helps illuminate the work area

Equipped with an electric brake for enhanced productivity and user safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy