Bosch 0.601.9M8.001 Cordless 18 V M12
- RS Stock No.:
- 870-888
- Mfr. Part No.:
- 0.601.9M8.001
- Brand:
- Bosch
Subtotal (1 unit)*
£671.42
(exc. VAT)
£805.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £671.42 |
*price indicative
- RS Stock No.:
- 870-888
- Mfr. Part No.:
- 0.601.9M8.001
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Table Saws | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Cutting Capacity | M12 | |
| Sub Type | Threaded Rod Cutter | |
| Overall Length | 221mm | |
| Overall Height | 272mm | |
| Standards/Approvals | No | |
| Overall Width | 133mm | |
| Weight | 3.4kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Table Saws | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Cutting Capacity M12 | ||
Sub Type Threaded Rod Cutter | ||
Overall Length 221mm | ||
Overall Height 272mm | ||
Standards/Approvals No | ||
Overall Width 133mm | ||
Weight 3.4kg | ||
- COO (Country of Origin):
- CN
The Bosch Cordless threaded rod cutter is a versatile tool designed to offer spark-free cutting for threaded rods, ensuring clean and efficient operation for various tasks in trade and industry.
Convenient working with burr-free cuts for easy nut mounting
Ideal for both mobile and stationary applications due to its balanced design
Ensures high protection with spark-free cutting through scissor mechanism
Compatible with cutting capacities for steel up to M12 and stainless steel up to M10
Related links
- DeWALT DCS350N-XJ Cordless 18 V M6 to M12
- Bosch 0.601.9P0.000 Cordless 18 V 40 mm
- Makita DSC102ZJ Cordless 18 V M8
- Makita DSC121ZKX1 Cordless 18 V M8
- DeWALT DCS350NT-XJ Cordless 18 V
- Makita DJN161Z Cordless 18 V 12 Ah Cordless
- Makita DUP180Z Electric Shears Cordless LXT 30 mm 18 V
- Makita DUM111ZX Electric Shears Cordless LXT 200 mm 18 V
