Milwaukee M18 M18 FCS66-0 Cordless 66 mm
- RS Stock No.:
- 204-2280
- Mfr. Part No.:
- M18FCS66-0
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 204-2280
- Mfr. Part No.:
- M18FCS66-0
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 66mm | |
| Overall Length | 419mm | |
| Battery Voltage | 18V | |
| Series | M18 | |
| Weight | 5.4kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 66mm | ||
Overall Length 419mm | ||
Battery Voltage 18V | ||
Series M18 | ||
Weight 5.4kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee M18 Series Circular Saw, Brushless Motor, 66mm Cutting Depth - M18FCS66-0
This cordless circular saw is designed for cutting wood and plastics. With a robust 190mm blade, it achieves a maximum cutting depth of 66mm, making it suitable for various applications. The brushless motor ensures efficient performance, while its lightweight design facilitates easy handling across different work environments.
Features & Benefits
• 66mm cutting depth allows for multi-board stacking
• Durable rafter hook enhances workspace management and safety
• Integrated LED light improves visibility in dim conditions
• Dust extractor adaptor aids in cleaner working environments
Applications
• Used for cutting pine stud and other timber materials
• Suitable for requiring precise cuts in plastics
• Ideal for construction and renovation projects
How does the saw perform in high-demand applications?
This cordless saw features advanced REDLINK PLUS™ electronics that optimise performance, making it well-suited for high-demand tasks. Its brushless motor contributes to improved durability and efficiency under strenuous conditions.
What kind of battery is required for operation, and how does runtime compare?
The saw operates on an 18V lithium-ion battery. It can perform extensive cutting tasks, achieving up to 750 cuts of 90 mm x 45 mm pine on a single charge with the 12.0Ah battery pack.
How does the design facilitate better usability during operations?
Incorporating a magnesium shoe makes the saw lightweight, assisting in manoeuvrability. The inclusion of a durable rafter hang hook provides a convenient way to store the saw between cuts, enhancing overall usability.
Related links
- Milwaukee M18 FUEL M18 CBS125-0 Cordless 125 mm
- Milwaukee M18 M18 BJS-0 Cordless 135 mm
- Milwaukee M18 M18FCS66-121C Cordless 66 mm
- Milwaukee M18 FUEL M18 FHZ-0
- Milwaukee M18 FUEL M18 FCSRH66-0 53 °
- Milwaukee M18 M18 FCOS230-0 Cordless 85 mm
- Milwaukee M18 FUEL M18 FMCS-0 Cordless 57 mm
- Milwaukee M18 FUEL M18 FBJS-0 Cordless 100 mm
