Milwaukee M18 FUEL M18 FCSRH66-0 Cordless 66 mm 53 °
- RS Stock No.:
- 255-2730
- Mfr. Part No.:
- 4933471444
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 255-2730
- Mfr. Part No.:
- 4933471444
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 66mm | |
| Battery Voltage | 18V | |
| Weight | 5.2kg | |
| Series | M18 FUEL | |
| Maximum Cutting Angle | 53° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 66mm | ||
Battery Voltage 18V | ||
Weight 5.2kg | ||
Series M18 FUEL | ||
Maximum Cutting Angle 53° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Milwaukee M18 FUEL Series Saw, Brushless Motor, 190mm Blade Diameter - 4933471444
This cordless circular saw is part of the range, featuring a powerful brushless motor designed for heavy-duty applications. With a 190mm blade diameter and a cutting depth of 66mm, it provides precision and efficiency for cutting wooden materials. Weighing in at 5.2kg and powered by an 18V battery, this model is ideal for professionals operating in demanding environments.
Features & Benefits
• Offers the performance of an AC circular saw
• Cuts up to 570 pieces of 90mm x 45mm pine per charge
• Rear handle design enhances cut line visibility
• Magnesium shoe provides durability and reduced weight
• Integrated LED light illuminates the workspace
• Durable metal rafter hook improves workspace management
Applications
• For construction professionals needing reliable power tools
• Used for precise wood cutting and framing tasks
• Ideal for contractors requiring portability and performance
What advantages does the brushless motor provide during operation?
The brushless motor enhances efficiency by reducing friction, providing greater power output and longevity. It allows the saw to maintain high performance while cutting through tough materials without the need for frequent maintenance.
How does the vacuum adaptor improve dust management during cutting?
The vacuum adaptor fits directly to Milwaukee dust extractors, ensuring effective dust collection during cutting operations. This results in a cleaner workspace and enhances visibility for more accurate cuts.
What kind of performance can be expected from the 18V battery?
The 18V battery ensures sustained power to the saw, allowing it to deliver significant performance levels suitable for heavy-duty tasks and extended run times for larger projects without interruption.
