Milwaukee M18 FUEL M18 CBS125-0 Cordless 125 mm
- RS Stock No.:
- 238-2538
- Mfr. Part No.:
- M18CBS125-0
- Brand:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-2538
- Mfr. Part No.:
- M18CBS125-0
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 125mm | |
| Overall Length | 533mm | |
| Battery Voltage | 18V | |
| Series | M18 FUEL | |
| Weight | 7.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 125mm | ||
Overall Length 533mm | ||
Battery Voltage 18V | ||
Series M18 FUEL | ||
Weight 7.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Milwaukee M18 FUEL Series Saw, Brushless, 125mm Cutting Depth - M18CBS125-0
This cordless band saw is designed for deep cuts, featuring an impressive 125mm cutting depth. The robust brushless motor provides performance comparable to corded tools while maintaining portability. It is engineered for high-speed applications with maximum efficiency.
Features & Benefits
• REDLINK PLUS intelligence provides advanced overload protection
• REDLITHIUM battery offers fade-free performance and durability
• Five-speed selection adjusts from 0 to 116 m/min for versatility
• Tool-free blade locking enables quick, effortless blade changes
• Solid metal rafter hook allows for convenient storage on site
Applications
• Used for cutting various materials in construction projects
• Suitable for electrical and mechanical assembly tasks
• Can be in metalworking for precise cuts
How does the brushless motor contribute to the tool's longevity?
The brushless motor is designed to reduce friction and heat, resulting in less wear and tear over time. This enhances the overall lifespan of the tool, making it a reliable choice for regular use.
What capabilities does the saw provide for larger workpieces?
With a cutting capacity of 125mm in diameter, it can effectively handle larger materials, enabling users to tackle more substantial jobs without the need for multiple tools.
How does the weight of the saw affect its usability on job sites?
Weighing in at 7.3kg, the saw is lightweight enough to ensure ease of handling while still providing robust cutting capabilities. This balance allows for comfortable operation during prolonged tasks.
Related links
- Milwaukee M18 FUEL M18 CBS125-502C Cordless Band Saw Cordless
- Milwaukee M18 FUEL M18 FBJS-0 Cordless 100 mm
- Milwaukee M18 FUEL M18 FMCS-0 Cordless 57 mm
- Milwaukee M18 FUEL M18 FMCS-502X Cordless 57 mm
- Milwaukee M18 FUEL M18 FJS-502X Cordless 135 mm
- Milwaukee M18 FUEL M18 FHZ-0X Cordless 110 mm
- Milwaukee M18 FUEL M18 FBS85-0C Cordless 85 mm
- Milwaukee M18 FUEL M18 FMCS66-0X Cordless 66 mm 1800 W
