Milwaukee M18 FUEL M18 CBS125-502C Cordless Band Saw, 18V, Cordless
- RS Stock No.:
- 277-674
- Mfr. Part No.:
- 4933448198
- Brand:
- Milwaukee
Stock information currently inaccessible
- RS Stock No.:
- 277-674
- Mfr. Part No.:
- 4933448198
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Saw Type | Band Saw | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Cutting Depth | 125 x 125 mm | |
| Model Number | M18 CBS125-502C | |
| Plug Type | Cordless | |
| Voltage Rating | 18V | |
| Series | M18 FUEL | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Saw Type Band Saw | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Cutting Depth 125 x 125 mm | ||
Model Number M18 CBS125-502C | ||
Plug Type Cordless | ||
Voltage Rating 18V | ||
Series M18 FUEL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Bandsaw has large cutting capacity up to 125 x 125 mm material diameter. It has slim full metal motor housing design and LED work surface illumination for best cut visibility.
Blade cover available as accessory
Flexible battery system
Flexible battery system
