Milwaukee M12 687.57 mm M12 BS-402C
- RS Stock No.:
- 277-707
- Mfr. Part No.:
- 4933446135
- Brand:
- Milwaukee
Subtotal (1 unit)*
£311.80
(exc. VAT)
£374.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £311.80 |
*price indicative
- RS Stock No.:
- 277-707
- Mfr. Part No.:
- 4933446135
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Weight | 3.2kg | |
| Battery Voltage | 12V | |
| Series | M12 | |
| Cutting Capacity - Square/Rectangular | 41 mm x 41 mm | |
| Blade Length | 687.57mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Weight 3.2kg | ||
Battery Voltage 12V | ||
Series M12 | ||
Cutting Capacity - Square/Rectangular 41 mm x 41 mm | ||
Blade Length 687.57mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M12 Series Band Saw, 41mm Cutting Depth, 12V Voltage Rating - 4933446135
This battery-powered band saw offers exceptional flexibility and convenience for cutting tasks. Designed for portability, it features a maximum cutting capacity of 41 x 41mm, making it suitable for a variety of materials. With a lightweight design and an overall weight of 3.2kg including the battery, it is Ideal for overhead and tight-space applications.
Features & Benefits
• Compact design enables one-handed operation in confined areas
• Cold cutting technology eliminates sparks and burrs
• REDLINK electronics protect against overload for enhanced durability
• Integrated LED light and fuel gauge improve user experience
• Compatible with all MILWAUKEE M12 batteries for flexibility
• Supplied with an 18 Tpi blade for versatile cutting options
• Cold cutting technology eliminates sparks and burrs
• REDLINK electronics protect against overload for enhanced durability
• Integrated LED light and fuel gauge improve user experience
• Compatible with all MILWAUKEE M12 batteries for flexibility
• Supplied with an 18 Tpi blade for versatile cutting options
Applications
• Used for cutting steel, stainless steel, and copper
• Suitable for plastic and aluminium fabrication tasks
• Ideal for electrical installations in tight spaces
• Perfect for use in mechanical maintenance and repairs
• Suitable for plastic and aluminium fabrication tasks
• Ideal for electrical installations in tight spaces
• Perfect for use in mechanical maintenance and repairs
Can you explain the benefits of the battery monitoring system?
The individual battery cell monitoring optimises run time and ensures long-term durability of the battery, allowing for extended use without the need for frequent recharges.
How does the cutting quality compare to traditional saws?
The balanced handle design, along with the large ball bearing blade supports, contributes to cleaner cuts with improved precision, making it a reliable choice for professional trades.
What safety features are included in this tool?
The REDLINK overload protection electronics prevent damage during heavy use, ensuring that both the tool and battery pack maintain their integrity even under demanding conditions.
Related links
- Milwaukee M12 FUEL M12 FCOT-0 Cordless 30 mm
- Milwaukee M12 FUELTM M12 CHZ-0 Cordless 300 mm
- Milwaukee M18 FUEL M18 FHZ-0
- Milwaukee M18 FUEL™ M18 FCOS230 -121 Cordless 85 mm
- Milwaukee M18 FUEL 898.52 mm M18 FBS85-202C
- Milwaukee M18 FUEL 5 Ah M18 FHZ-502X
- Milwaukee M18 M18 FCOS230-0 Cordless 85 mm
- Milwaukee M18 M18 BJS-0 Cordless 135 mm
