TE Connectivity Crown Edge Series Vertical Edge Connector Female, PCB, 64-Contacts, Tab
- RS Stock No.:
- 479-155
- Distrelec Article No.:
- 304-53-718
- Mfr. Part No.:
- 175145-2
- Brand:
- TE Connectivity
Subtotal (1 box of 30 units)*
£173.02
(exc. VAT)
£207.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £173.02 | £5.767 |
*price indicative
- RS Stock No.:
- 479-155
- Distrelec Article No.:
- 304-53-718
- Mfr. Part No.:
- 175145-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 64 | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Tab | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Series | Crown Edge | |
| Card Type | Tab | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 64 | ||
Connector Gender Female | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Tab | ||
Contact Gender Female | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
Series Crown Edge | ||
Card Type Tab | ||
- COO (Country of Origin):
- JP
The TE Connectivity module exemplifies precision and reliability in connector technology, showcasing an innovative design tailored for PCB mount applications. Designed with a vertical orientation, it optimally fits into various electronic assemblies while ensuring robust performance even in challenging environments. The module features high-quality contact materials including brass and gold plating for enhanced conductivity and durability, making it a preferred choice among engineers. With compliance to essential directives like EU RoHS and ELV, this module not only meets industry standards but also supports environmentally responsible practices. Ideal for use in a variety of applications, this connector module embodies the perfect blend of functionality and sustainability, empowering users to achieve superior connectivity in their projects.
Optimized for vertical PCB mounting to save space in designs
Constructed with brass for excellent mating performance and longevity
Gold plating on mating areas ensures high conductivity and low contact resistance
Designed to accommodate wave soldering processes for efficient manufacturing
Complies with stringent EU directives, promoting environmental responsibility
Available in packaging quantities of 25 for convenience and efficiency
Part of the AMP ECONOMATE family, offering compatibility with a range of connectors
Low halogen content helps meet safety regulations without compromising quality
Related links
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 64-Contacts, Solder
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts 1 Row, Through-Hole
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts Through-Hole Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 120-Contacts Surface Mount
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Male 30-Contacts Solder
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 30-Contacts Solder
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 30-Contacts 2 Row, Press Fit
