DeWALT HSS, 5.5 mm, 93mm Overall Drill Bit
- RS Stock No.:
- 216-131
- Mfr. Part No.:
- DT4932-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
£51.72
(exc. VAT)
£62.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £51.72 |
*price indicative
- RS Stock No.:
- 216-131
- Mfr. Part No.:
- DT4932-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 93mm | |
| Number of Pieces | 10 | |
| Drill Bit Size | 5.5mm | |
| Drilling Length | 57mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 93mm | ||
Number of Pieces 10 | ||
Drill Bit Size 5.5mm | ||
Drilling Length 57mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT EXTREME 5.5mm x 93mm HSS−E Cobalt Alloy Steel Metal Drill Bit is designed for longer life with 5% cobalt alloyed High Speed Steel. It offers 4x longer life compared to standard HSS−R Metal Drill Bits, making it a versatile and reliable tool for drilling high alloy content steels and metals with a tensile strength up to 1100N/mm².
Pilot point tip for easier penetration of all surfaces (5mm and above)
Cleaner, more accurate, burr−free holes due to recessed cutting wings
No slip shank with spin-proof three-sided shaft for optimal grip in drill chuck
Pack quantity of 10 for convenience
Working length of 57mm for various applications
Diameter of 5.5mm for precision drilling
Performance Extreme for efficient drilling
