DeWALT HSS, 6.5 mm, 101mm Overall Drill Bit

Subtotal (1 set)*

£44.71

(exc. VAT)

£53.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£44.71

*price indicative

RS Stock No.:
215-692
Mfr. Part No.:
DT4934-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

HSS

Overall Length

101mm

Number of Pieces

10

Shank Type

Non-Slip

Drilling Length

63mm

Drill Bit Size

6.5mm

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT extreme 6.5mm x 101mm HSS-E Cobalt Alloy Steel Metal Drill Bit is designed for long-lasting performance and precise drilling. With a 5% cobalt alloyed High-Speed Steel construction, it offers 4 times longer life compared to standard bits, making it a versatile and durable tool for drilling high alloy content steels and metals.

Pilot Point Tip for easy penetration and cleaner, burr-free holes

No Slip Shank with spin-proof three-sided shaft for optimal grip

Set of 10 cobalt alloy drill bits for longer life

Working Length of 63mm for versatile applications

Suitable for drilling metals with tensile strength up to 1100N/mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy