Milwaukee HSS, 6.5 mm, 101mm Overall Drill Bit
- RS Stock No.:
- 858-731
- Mfr. Part No.:
- 4932352359
- Brand:
- Milwaukee
Subtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.66 |
*price indicative
- RS Stock No.:
- 858-731
- Mfr. Part No.:
- 4932352359
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 101mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Drill Bit Size | 6.5mm | |
| Drilling Length | 63mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 101mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Drill Bit Size 6.5mm | ||
Drilling Length 63mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drill bit is engineered for precision drilling, featuring a unique conical web design that outperforms standard bits in strength and performance.
Conical shaped web increases thickness towards the back, enhancing stability
Parabolic web cross section boasts large thickness for superior strength
Special flute geometry rapidly ejects hot chips, improving heat dissipation
Related links
- Dormer HSS 101mm Overall Drill Bit
- Bosch HSS 101mm Overall Drill Bit
- DeWALT HSS 101mm Overall Drill Bit
- BETA HSS 101mm Overall, 6.5 mm Shank Drill Bit
- RS PRO HSS 101mm Overall, 6.5 mm Shank Drill Bit
- Tivoly High Speed Steel 101mm Overall Drill Bit
- CK Steel 101mm Overall Drill Bit
- Bosch HSS-G 6.5 mm Shank Drill Bit
