DeWALT HSS, 2 mm, 49mm Overall Drill Bit

Subtotal (1 set)*

£13.22

(exc. VAT)

£15.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£13.22

*price indicative

RS Stock No.:
216-054
Mfr. Part No.:
DT4918-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

HSS

Overall Length

49mm

Shank Type

Non-Slip

Number of Pieces

10

Drill Bit Size

2mm

Drilling Length

24mm

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT 2mm x 49mm HSS-E Cobalt Alloy Steel Metal Drill Bit (10 Pack) is designed for longer life with 5% cobalt alloyed High Speed Steel. With a pilot point tip for easier penetration and cleaner holes, this drill bit is suitable for drilling high alloy content steels and metals with a tensile strength up to 1100N/mm². The spin-proof three-sided shaft ensures optimal grip in the drill chuck, making it a versatile and reliable tool for metal drilling applications.

Made of EXTREME 2mm x 49mm HSS-E Cobalt Alloy Steel for durability and longevity

4X longer life compared to standard HSS-R Metal Drill Bits for increased efficiency

Pilot point tip prevents walking and enables easier penetration on surfaces 5mm and above

Recessed cutting wings provide cleaner, more accurate, burr-free holes

Suitable for portable or stationary drilling of high alloy content steels and metals

Spin-proof three-sided shaft ensures optimal grip in drill chuck

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy