DeWALT HSS, 4.5 mm, 80mm Overall Drill Bit
- RS Stock No.:
- 215-516
- Mfr. Part No.:
- DT4927-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
£27.01
(exc. VAT)
£32.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £27.01 |
*price indicative
- RS Stock No.:
- 215-516
- Mfr. Part No.:
- DT4927-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 80mm | |
| Shank Type | Non-Slip | |
| Number of Pieces | 10 | |
| Drill Bit Size | 4.5mm | |
| Drilling Length | 47mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 80mm | ||
Shank Type Non-Slip | ||
Number of Pieces 10 | ||
Drill Bit Size 4.5mm | ||
Drilling Length 47mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT 10 pack of Extreme Metal Drill Bits is designed with a 5% cobalt alloyed High Speed Steel for durability and longevity. The pilot point tip allows for precise and burr-free holes, while the no-slip shank ensures optimal grip in the drill chuck. Suitable for drilling high alloy content steels and metals with a tensile strength up to 1100N/mm², this drill bit set is versatile and reliable for both portable and stationary drilling applications.
5% cobalt alloyed High Speed Steel for extended lifespan
Pilot point tip for cleaner and more accurate holes
No-slip shank for optimal grip in drill chuck
Suitable for drilling high alloy content steels and metals with up to 1100N/mm² tensile strength
Related links
- Dormer HSS 80mm Overall Drill Bit
- Bosch HSS 80mm Overall Drill Bit
- BETA HSS 80mm Overall, 4.5 mm Shank Drill Bit
- Milwaukee HSS-G 80mm Overall Drill Bit
- RS PRO HSS 80mm Overall, 4.5 mm Shank Drill Bit
- CK Steel 80mm Overall Drill Bit
- Tivoly High Speed Steel 80mm Overall Drill Bit
- Dormer High Speed Cobalt 80mm Overall, 4.5 mm Shank Drill Bit
