Tivoly High Speed Steel, 4.5 mm, 80mm Overall Drill Bit

Subtotal (1 pack of 10 units)*

£13.41

(exc. VAT)

£16.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£13.41£1.341

*price indicative

RS Stock No.:
302-874
Mfr. Part No.:
11452010450
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

High Speed Steel

Flute Type

30° Flute

Overall Length

80mm

Number of Pieces

1

Shank Type

Cylindrical

Drill Bit Size

4.5mm

Drill Point Angle

118°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly Drill bit features a split point design, making it ideal for drilling steel and cast iron. Its self centring sharpening allows for versatile use on a variety of materials, including steels and aluminium. The split point grinding reduces the drill tip, enabling simple self centring on smooth surfaces and significantly decreasing the required axial load for enhanced drilling efficiency.

Cylindrical shank

30° type N flute

High speed steel

118° tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy