Milwaukee HSS-G, 4.5 mm, 80mm Overall Drill Bit
- RS Stock No.:
- 858-729
- Mfr. Part No.:
- 4932352354
- Brand:
- Milwaukee
Subtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.66 |
*price indicative
- RS Stock No.:
- 858-729
- Mfr. Part No.:
- 4932352354
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | HSS-G | |
| Overall Length | 80mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 4.5mm | |
| Drilling Length | 47mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material HSS-G | ||
Overall Length 80mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Drill Point Angle 135° | ||
Drill Bit Size 4.5mm | ||
Drilling Length 47mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drill bit is designed for precision performance in metal drilling tasks. With a unique conical web structure, it enhances strength and durability while ensuring effective chip removal.
Conical web design increases core thickness, boosting strength
Parabolic web cross-section provides enhanced strength
THUNDERWEB flute form rapidly ejects hot chips, improving longevity
135° split point ensures accurate starting without walking
Polished finish minimises friction, extending drill bit life
Impact-resistant ABS case features rubber corner protection
Supports higher feed pressure and torque for reduced breakage
Related links
- Milwaukee HSS-G 80mm Overall, 0.25 in Shank Drill Bit
- DeWALT HSS 80mm Overall Drill Bit
- Dormer HSS 80mm Overall Drill Bit
- Bosch HSS 80mm Overall Drill Bit
- BETA HSS 80mm Overall, 4.5 mm Shank Drill Bit
- BETA HSS-G 80mm Overall, 4.5 mm Shank Drill Bit
- CK Steel 80mm Overall Drill Bit
- Tivoly High Speed Steel 80mm Overall Drill Bit
