Milwaukee HSS-G, 5 mm, 80mm Overall, 0.25 in Shank Drill Bit
- RS Stock No.:
- 858-719
- Mfr. Part No.:
- 48894712
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 11 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-719
- Mfr. Part No.:
- 48894712
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | HSS-G | |
| Flute Type | Spiral | |
| Overall Length | 80mm | |
| Shank Type | Hex | |
| Number of Pieces | 1 | |
| Finish | Titanium Nitride | |
| Shank Size | 0.25in | |
| Drill Bit Size | 5mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 31mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material HSS-G | ||
Flute Type Spiral | ||
Overall Length 80mm | ||
Shank Type Hex | ||
Number of Pieces 1 | ||
Finish Titanium Nitride | ||
Shank Size 0.25in | ||
Drill Bit Size 5mm | ||
Drill Point Angle 135° | ||
Drilling Length 31mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee shockwave metal drill bit offers exceptional performance for impact drivers, designed primarily for precision drilling into metal materials with ease and efficiency.
Impact rated drill bit with a ¼ inch hex shank optimised for impact drivers
Titanium Nitride coating dispels heat, enhancing suitability for high-speed operations
QUAD EDGE Tip features a unique 135° split point and four cutting edges for precise starts and reduced heat build-up
Related links
- Milwaukee HSS-G 86mm Overall Drill Bit
- Milwaukee HSS-G 80mm Overall Drill Bit
- Milwaukee HSS-G 109mm Overall, 0.25 in Shank Drill Bit
- Milwaukee HSS-G 105mm Overall, 0.25 in Shank Drill Bit
- BETA HSS-G 86mm Overall, 5 mm Shank Drill Bit
- Milwaukee HSS-G 109mm Overall Drill Bit
- BETA HSS-G 80mm Overall, 4.5 mm Shank Drill Bit
- Milwaukee HSS-G 93mm Overall Drill Bit
