Milwaukee HSS-G, 7 mm, 109mm Overall Drill Bit

Subtotal (1 unit)*

£2.06

(exc. VAT)

£2.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 60 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.06

*price indicative

RS Stock No.:
264-143
Mfr. Part No.:
4932352361
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Drill Bit

Material

HSS-G

Overall Length

109mm

Number of Pieces

1

Finish

Polished

Drill Point Angle

135°

Drill Bit Size

7mm

Drilling Length

6mm

Standards/Approvals

DIN 338

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Thunderweb design is characterised by a conical shaped web which gets thicker towards the back of the drill bit. Standard drill bits have a constant thickness throughout their length. Even at the narrowest point the THUNDERWEB core is thicker than that of a standard drill bit.

Parabolic web cross section

Flute geometry

Polished finish reduces friction and extends drill bit life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy