DeWALT HSS, 7 mm, 109mm Overall Drill Bit
- RS Stock No.:
- 216-064
- Mfr. Part No.:
- DT4936-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
£73.40
(exc. VAT)
£88.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £73.40 |
*price indicative
- RS Stock No.:
- 216-064
- Mfr. Part No.:
- DT4936-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 109mm | |
| Number of Pieces | 10 | |
| Shank Type | Non-Slip | |
| Drill Bit Size | 7mm | |
| Drilling Length | 69mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 109mm | ||
Number of Pieces 10 | ||
Shank Type Non-Slip | ||
Drill Bit Size 7mm | ||
Drilling Length 69mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Power Tool Metal Drill Bit is crafted with extreme precision, offering 4x longer life compared to standard metal drill bits. The 5% cobalt alloyed High Speed Steel construction ensures durability and performance, making it ideal for drilling high alloy content steels and metals with a tensile strength up to 1100N/mm². The pilot point tip allows for easy penetration on all surfaces, while the no-slip shank ensures optimal grip in the drill chuck. Suitable for both portable and stationary drilling applications, this Metal Drill Bit is a versatile tool for any professional or DIY enthusiast.
Crafted from 5% cobalt alloyed High Speed Steel for 4x longer life compared to standard metal drill bits
Pilot point tip offers easy penetration on all surfaces, creating cleaner and more accurate holes
No-slip shank design with a spin-proof three-sided shaft for optimal grip in the drill chuck
Suitable for drilling high alloy content steels and metals with a tensile strength up to 1100N/mm²
Versatile tool for both portable and stationary drilling applications
Related links
- Starrett HSS 109mm Overall Drill Bit
- Bosch HSS 109mm Overall Drill Bit
- Dormer HSS 109mm Overall Drill Bit
- BETA HSS 109mm Overall, 7 mm Shank Drill Bit
- RS PRO HSS 109mm Overall, 7 mm Shank Drill Bit
- DeWALT HSS 109mm Overall Drill Bit
- DeWALT HSS 109mm Overall Drill Bit
- Milwaukee HSS-G 109mm Overall, 0.25 in Shank Drill Bit
