Milwaukee HSS, 5.5 mm, 93mm Overall Drill Bit
- RS Stock No.:
- 858-160
- Mfr. Part No.:
- 4932363267
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-160
- Mfr. Part No.:
- 4932363267
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 93mm | |
| Shank Type | Round | |
| Number of Pieces | 1 | |
| Drill Bit Size | 5.5mm | |
| Drilling Length | 57mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 93mm | ||
Shank Type Round | ||
Number of Pieces 1 | ||
Drill Bit Size 5.5mm | ||
Drilling Length 57mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee metal drill bit is designed for precision drilling in high alloy content steels and metals. Its robust construction ensures durability and effectiveness in challenging conditions, Ideal for professionals seeking high performance.
Ground from solid cobalt-alloyed high speed steel for extreme heat resistance
135° split point and four cutting edges provide precise and quick drilling without walking
Variable flute geometry facilitates Faster material ejection, preventing overheating
Enhanced tapered web strengthens the core, increasing flute durability
Related links
- Milwaukee HSS 93mm Overall Drill Bit
- Dormer HSS 93mm Overall Drill Bit
- Bosch HSS 93mm Overall Drill Bit
- DeWALT HSS 93mm Overall Drill Bit
- RS PRO HSS 93mm Overall, 5.5 mm Shank Drill Bit
- BETA HSS 93mm Overall, 5.5 mm Shank Drill Bit
- BETA HSS-G 93mm Overall, 5.5 mm Shank Drill Bit
- CK Steel 93mm Overall Drill Bit
