Milwaukee HSS, 5.5 mm, 93mm Overall Drill Bit
- RS Stock No.:
- 858-730
- Mfr. Part No.:
- 4932352357
- Brand:
- Milwaukee
Subtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.66 |
*price indicative
- RS Stock No.:
- 858-730
- Mfr. Part No.:
- 4932352357
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 93mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Drilling Length | 57mm | |
| Drill Bit Size | 5.5mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 93mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Drilling Length 57mm | ||
Drill Bit Size 5.5mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drill bit features a unique conical web design, optimised for metal drilling with remarkable performance, precision, and durability.
Conical web thickness enhances strength and prevents breakage
Parabolic web cross section provides increased durability
Flute geometry rapidly ejects hot chips for better heat dissipation
135° split point ensures precision starting without walking
Polished finish minimises friction, extending the drill bit's lifespan
Impact-resistant ABS case with rubber corners for added protection
Related links
- Milwaukee HSS 93mm Overall Drill Bit
- Bosch HSS 93mm Overall Drill Bit
- Dormer HSS 93mm Overall Drill Bit
- DeWALT HSS 93mm Overall Drill Bit
- RS PRO HSS 93mm Overall, 5.5 mm Shank Drill Bit
- BETA HSS 93mm Overall, 5.5 mm Shank Drill Bit
- BETA HSS-G 93mm Overall, 5.5 mm Shank Drill Bit
- CK Steel 93mm Overall Drill Bit
