DeWALT HSS, 6 mm, 93mm Overall Drill Bit
- RS Stock No.:
- 215-497
- Mfr. Part No.:
- DT4933-QZ
- Brand:
- DeWALT
Subtotal (1 set)*
£39.29
(exc. VAT)
£47.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £39.29 |
*price indicative
- RS Stock No.:
- 215-497
- Mfr. Part No.:
- DT4933-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 93mm | |
| Number of Pieces | 10 | |
| Shank Type | Non-Slip | |
| Drill Bit Size | 6mm | |
| Drilling Length | 57mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 93mm | ||
Number of Pieces 10 | ||
Shank Type Non-Slip | ||
Drill Bit Size 6mm | ||
Drilling Length 57mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Metal Drill Bit is designed for longer life and versatility, thanks to its 5% cobalt alloyed High Speed Steel construction. Its pilot point tip ensures cleaner, burr-free holes, while the no slip shank provides optimal grip in the drill chuck. Suitable for drilling high alloy content steels and metals with a tensile strength up to 1100N/mm², this drill bit is a must-have for any professional tradesperson or DIY enthusiast.
5% cobalt alloyed High Speed Steel for longer life
Pilot point tip for cleaner, burr-free holes
No slip shank with a spin-proof three-sided shaft for optimal grip
Suitable for drilling high alloy content steels and metals with a tensile strength up to 1100N/mm²
