DeWALT Carbide 8 mm 1, 410mm Overall

Subtotal (1 unit)*

£15.20

(exc. VAT)

£18.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.20

*price indicative

RS Stock No.:
173-614
Mfr. Part No.:
DT9533-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide

Number of Flutes

2

Overall Length

410mm

Number of Pieces

1

Shank Type

SDS Plus

Drill Point Angle

140°

Drilling Length

350mm

Drill Bit Size

8mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Extreme SDS+ 8mm x 410mm 2 Cutter Drill Bit is designed for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work. With features like Tough Core for increased durability, Iron Blast Technology for strength, and a 2 Cutter Carbide Head for better penetration and longer life, this drill bit provides extreme performance for concrete applications.

Tough Core design for increased durability

Iron Blast Technology for strength and reduced breakage

2 Cutter Carbide Head for better penetration and longer life

Optimized mounting shank for perfect grip and power transmission

Hardened steel body for extra strength and reduced breakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy