DeWALT Carbide 8 mm 1, 210mm Overall
- RS Stock No.:
- 172-273
- Mfr. Part No.:
- DT8924-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£8.10
(exc. VAT)
£9.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.10 |
*price indicative
- RS Stock No.:
- 172-273
- Mfr. Part No.:
- DT8924-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 210mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drilling Length | 150mm | |
| Drill Bit Size | 8mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 210mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drilling Length 150mm | ||
Drill Bit Size 8mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 8mm x 210mm Full Head Carbide 4 Cutter Drill Bit is part of the Elite Series designed to last long. With a full head carbide and iron blast technology, it is ideal for drilling holes into reinforced concrete and resisting breakage when striking rebar.
Four cutter (laser welded) design for maximum life
Rebar strike resistant construction for durability
Full carbide pilot feature for quick starts and accurate hole positioning
High speed composite blasting with iron blast technology for reduced breakage risk
XLR performance for efficient drilling in concrete
Related links
- DeWALT Carbide 7 mm 1, 210mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 210mm Overall
- DeWALT Carbide 8 mm 10, 210mm Overall
- DeWALT Carbide 10 mm 1, 210mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 210mm Overall
- DeWALT Carbide SDS Plus 5 mm 1, 210mm Overall
- DeWALT Carbide Tip 210mm Overall
- DeWALT Hardened Steel Body 210mm Overall
