DeWALT Carbide 10 mm 1, 210mm Overall
- RS Stock No.:
- 172-453
- Mfr. Part No.:
- DT8929-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£8.85
(exc. VAT)
£10.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
- Plus 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.85 |
*price indicative
- RS Stock No.:
- 172-453
- Mfr. Part No.:
- DT8929-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 210mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drill Bit Size | 10mm | |
| Drilling Length | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 210mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drill Bit Size 10mm | ||
Drilling Length 150mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ Drill Bit is a high-quality, durable tool that is a must-have for professionals working with reinforced concrete. With features such as full head carbide for maximum life and rebar strike resistance, this drill bit is designed to last and perform exceptionally well. Built with iron blast technology, it is strengthened to reduce the risk of breakage, making it a reliable choice for all your drilling needs.
Full head carbide 4 cutter for maximum life
Rebar strike resistant, ideal for drilling into reinforced concrete
Full carbide pilot feature for quick starts and precise hole positioning
Iron blast technology for added durability and reduced risk of breakage
Working length of 150mm and diameter of 10mm for versatile use
Performance XLR for enhanced drilling efficiency
Suitable for applications in concrete surfaces
SDS Plus Fitment for easy installation and use
Related links
- DeWALT Carbide 7 mm 1, 210mm Overall
- DeWALT Carbide 8 mm 1, 210mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 210mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 210mm Overall
- DeWALT Carbide SDS Plus 5 mm 1, 210mm Overall
- DeWALT Carbide Tip 210mm Overall
- Bosch Tungsten Carbide 10 mm 1, 210mm Overall
- DeWALT Hardened Steel Body 210mm Overall
