DeWALT Steel Drill Bit 35 mm 1, 570mm Overall

Subtotal (1 unit)*

£163.35

(exc. VAT)

£196.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£163.35

*price indicative

RS Stock No.:
173-045
Mfr. Part No.:
DT60838-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Steel

Sub Type

Drill Bit

Overall Length

570mm

Flute Type

4

Number of Pieces

1

Drilling Length

450mm

Drill Bit Size

35mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Elite SDS MAX 35mm x 570mm 4 Cutter Drill is a reliable and durable drill bit designed for concrete applications. With features like a 4 cutter carbide head, rebar strike resistance, and full carbide pilot feature, this drill bit offers excellent performance and accuracy. The iron blast technology strengthens the bit, reducing the risk of breakage, making it a long-lasting tool for your projects.

4 cutter carbide head for fast drilling and longer life

Rebar strike resistant design ideal for reinforced concrete drilling

Full carbide pilot feature for quick starts and accurate hole positioning

Iron blast technology for increased strength and reduced risk of breakage

XLR performance ensures high-quality results

Working length of 440mm for deep drilling applications

35mm diameter suitable for various concrete drilling needs

SDS Max fitment for compatibility with a range of tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy