DeWALT Hardened Steel 24 mm 1, 450mm Overall

Subtotal (1 unit)*

£50.29

(exc. VAT)

£60.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.29

*price indicative

RS Stock No.:
172-507
Mfr. Part No.:
DT9689-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Hardened Steel

Overall Length

450mm

Shank Type

SDS Plus

Number of Pieces

1

Drill Bit Size

24mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT ELITE SDS+ 24mm x 450mm 4 Cutter Drill Bit is designed to deliver exceptional performance in concrete drilling applications. With its innovative features like a 4-cutter carbide head, rebar strike resistance, full carbide pilot feature, and iron blast technology, this drill bit offers durability, precision, and speed all in one. Whether you're a professional tradesperson or a DIY enthusiast, this drill bit is a must-have for your tool collection.

4-cutter carbide head for fast drilling and longer life

Rebar strike resistant design to resist breakage when striking rebar

Full carbide pilot feature for quick starts and accurate hole positioning

Iron blast technology strengthens the bit to reduce breakage risk

Working Length 400mm for versatility in drilling depths

Diameter 24mm for precise hole sizes

Extreme performance for challenging concrete drilling tasks

SDS Plus fitment for compatibility with a wide range of power tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy