DeWALT Hardened Steel 1 Wood Drilling Type 24 mm, 380 mm Overall

Subtotal (1 unit)*

£14.48

(exc. VAT)

£17.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.48

*price indicative

RS Stock No.:
173-507
Mfr. Part No.:
DT4646-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Hardened Steel

Sub Type

Wood Drilling Type

Overall Length

380mm

Number of Pieces

1

Drill Point Diameter

24mm

Standards/Approvals

CE marked

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 24mm x 380mm Power Ship Wood Auger Bit is ideal for fast and effortless material penetration and drilling. With a dual cutting edge made of hardened alloy steel, this auger bit offers maximum durability in nails. The spiral groove shape 'LEWIS' enables high drilling progress and clean hole drilling with minimal spalling. Perfect for woodworking applications, this auger bit is a must-have for professionals and DIY enthusiasts alike.

Self feed Allows for fast and effortless material penetration and drilling

Dual cutting edge Provides maximum durability in nails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy