DeWALT Hardened Steel 1 18 mm, 380 mm Overall

Subtotal (1 unit)*

£16.78

(exc. VAT)

£20.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.78

*price indicative

RS Stock No.:
172-336
Mfr. Part No.:
DT4642-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Hardened Steel

Overall Length

380mm

Number of Pieces

1

Drill Point Diameter

18mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Power Ship Wood Auger Bit is designed for fast and effortless material penetration and drilling. With a dual cutting edge for maximum durability in nails and hardened alloy steel for superior life, this auger bit ensures high drilling progress and clean holes with minimal spalling. Ideal for wood applications, it offers a working length of 280mm and a diameter of 18mm.

Self feed design for fast material penetration

Dual cutting edge ensures durability when drilling into nails

Hardened alloy steel construction for superior lifespan

Spiral groove shape 'LEWIS' for maximum chip transport and high drilling progress

Peripheral cutting for clean holes with minimal spalling

Ideal for wood applications

Working length of 280mm and diameter of 18mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy