DeWALT Hardened Steel 1 14 mm, 380 mm Overall

Subtotal (1 unit)*

£13.01

(exc. VAT)

£15.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.01

*price indicative

RS Stock No.:
173-633
Mfr. Part No.:
DT4638-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Hardened Steel

Overall Length

380mm

Number of Pieces

1

Drill Point Diameter

14mm

Standards/Approvals

CE marked

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 14mm x 380mm Power Ship Wood Auger Bit is designed for fast and effortless material penetration in wood. With a dual cutting edge for maximum durability, hardened alloy steel for superior life, and a spiral groove shape for high drilling progress, this auger bit ensures clean and precise holes with minimal spalling.

Self-feed design for fast and effortless material penetration

Dual cutting edge for maximum durability, especially when drilling through nails

Hardened alloy steel construction for superior life

Spiral groove shape 'LEWIS' allows maximum chip transport and high drilling progress

Peripheral cutting for clean holes with minimal spalling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy