DeWALT Alloy Steel 1 8 mm, 483mm Overall

Subtotal (1 unit)*

£8.97

(exc. VAT)

£10.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.97

*price indicative

RS Stock No.:
172-392
Mfr. Part No.:
DT4632-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Alloy Steel

Overall Length

483mm

Number of Pieces

1

Drill Point Diameter

8mm

Standards/Approvals

CE marked

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 8mm x 380mm Power Ship Wood Auger Bit is designed for fast and effortless material penetration and drilling. With a dual cutting edge for maximum durability in nails, hardened alloy steel for superior life, and a spiral groove shape 'LEWIS' for high drilling progress, this auger bit ensures clean holes with minimal spalling in wood applications.

Self feed Allows for fast and effortless material penetration and drilling

Dual cutting edge Provides maximum durability in nails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy