DeWALT Alloy Steel 1 Auger Bit 20 mm, 200 mm Overall
- RS Stock No.:
- 173-406
- Mfr. Part No.:
- DT4614-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£16.71
(exc. VAT)
£20.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.71 |
*price indicative
- RS Stock No.:
- 173-406
- Mfr. Part No.:
- DT4614-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Alloy Steel | |
| Sub Type | Auger Bit | |
| Overall Length | 200mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Alloy Steel | ||
Sub Type Auger Bit | ||
Overall Length 200mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Power Ship Wood Auger Bit is designed for fast and effortless material penetration and drilling. With dual cutting edges for maximum durability, hardened alloy steel construction, and a spiral groove shape for high drilling progress, this auger bit ensures clean holes with minimal spalling.
Self-feed design for fast material penetration
Dual cutting edges for maximum durability in nails
Hardened alloy steel construction for superior life
Spiral groove shape for high drilling progress
Peripheral cutting for clean holes with minimal spalling
Related links
- DeWALT Alloy Steel 1 Auger Bit 8 mm, 28.3 cm Overall
- DeWALT Hardened Steel 1 Auger Bit 26 mm, 200 mm Overall
- DeWALT Hardened Steel 1 Auger Bit, 200 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 200 mm Overall
- DeWALT Alloy Steel 130mm Overall
- DeWALT Alloy Steel 80mm Overall
- DeWALT Hardened Steel 1 Auger Bit 16 mm, 380 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 22 mm, 380 mm Overall
