DeWALT Steel, Chrome Vanadium Steel 1 4 mm, 80mm Overall

Subtotal (1 unit)*

£1.42

(exc. VAT)

£1.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.42

*price indicative

RS Stock No.:
173-053
Mfr. Part No.:
DT4504-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Steel, Chrome Vanadium Steel

Overall Length

80mm

Number of Pieces

1

Drill Point Diameter

4mm

Standards/Approvals

Similar to DIN 7487

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 4mm x 80mm Brad Point Wood Drill Bit is designed for drilling plywood and various natural hard and softwoods. With high-quality chrome-vanadium-alloyed drills, centring point, and peripheral cutting edges, this drill bit ensures precision and durability in every use.

Hardened and ground centric design for high-quality hole drilling

Suitable for drilling dowel holes and through holes in wood materials

4mm diameter and 52mm working length for versatile woodworking applications

Round shank fitment for easy and secure use with compatible drills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy