DeWALT Chrome Vanadium Steel, Steel 1 7 mm, 110mm Overall
- RS Stock No.:
- 173-328
- Mfr. Part No.:
- DT4507-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£1.73
(exc. VAT)
£2.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.73 |
*price indicative
- RS Stock No.:
- 173-328
- Mfr. Part No.:
- DT4507-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel, Steel | |
| Overall Length | 110mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 7mm | |
| Standards/Approvals | DIN 7487 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel, Steel | ||
Overall Length 110mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 7mm | ||
Standards/Approvals DIN 7487 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 7mm x 110mm Brad Point Wood Drill Bit is perfect for drilling plywood, natural hard and softwood. Its high quality chrome-vanadium-alloyed drills with centring point, two shoulders, and peripheral cutting edges ensure precise drilling. With a working length of 72mm and a diameter of 7mm, this drill bit is ideal for drilling dowel holes and through holes with ease.
High quality chrome-vanadium-alloyed drills
Two shoulders and peripheral cutting edges for precise drilling
Working Length 72mm, Diameter 7mm
Suitable for drilling dowel holes and through holes in wood
Hardened and ground centric for durability
Related links
- DeWALT Chrome Vanadium Steel 200mm Overall
- DeWALT Chrome Vanadium Steel 150mm Overall
- DeWALT Chrome Vanadium Steel 70mm Overall
- DeWALT Chrome Vanadium Steel 200 mm Overall
- DeWALT Chrome Vanadium Steel 90mm Overall
- DeWALT Chrome Vanadium Steel 155mm Overall
- DeWALT Alloy Steel 80mm Overall
- DeWALT Alloy Steel 130mm Overall
