DeWALT Chrome Vanadium Steel, Steel 1 18 mm, 200mm Overall

Subtotal (1 unit)*

£5.02

(exc. VAT)

£6.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.02

*price indicative

RS Stock No.:
172-444
Mfr. Part No.:
DT4518-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Chrome Vanadium Steel, Steel

Overall Length

200mm

Number of Pieces

1

Drill Point Diameter

18mm

Standards/Approvals

DIN 7487

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 18mm x 200mm Brad Point Wood Drill Bit is designed for drilling plywood, natural hard and softwood, making it perfect for dowel holes and through holes.

High quality chrome-vanadium-alloyed drill with centring point and two shoulders for precise drilling

Hardened and ground centric for durability and accuracy

Suitable for drilling plywood, natural hard and softwood

Ideal for dowel holes and through holes in woodworking projects

Round shank design for easy fitment and use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy