DeWALT Chrome Vanadium Steel, Steel 1 11 mm, 150mm Overall
- RS Stock No.:
- 173-277
- Mfr. Part No.:
- DT4511-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£2.61
(exc. VAT)
£3.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.61 |
*price indicative
- RS Stock No.:
- 173-277
- Mfr. Part No.:
- DT4511-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel, Steel | |
| Overall Length | 150mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 11mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel, Steel | ||
Overall Length 150mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 11mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 11mm x 150mm Brad Point Wood Drill Bit is a high-quality tool suitable for drilling plywood and natural hard and softwood. It features chrome-vanadium-alloyed drills with centring point, two shoulders, and peripheral cutting edges, making it perfect for dowel holes and through holes. The drill bit is hardened and ground centric, ensuring precise and clean drilling every time.
High-quality chrome-vanadium-alloyed drills with centring point
Two shoulders and peripheral cutting edges for clean drilling
Hardened and ground centric for precision
Suitable for drilling plywood, natural hard and softwood
Particularly useful for dowel holes and through holes
Working length of 100mm provides versatility
Diameter of 11mm ideal for various wood drilling tasks
Round shank fitment for easy use
Related links
- DeWALT Chrome Vanadium Steel 110mm Overall
- DeWALT Chrome Vanadium Steel 200mm Overall
- DeWALT Chrome Vanadium Steel 70mm Overall
- DeWALT Chrome Vanadium Steel 155mm Overall
- DeWALT Chrome Vanadium Steel 200 mm Overall
- DeWALT Chrome Vanadium Steel 90mm Overall
- DeWALT Chrome Vanadium Steel, 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Brad Point Bit 16 mm, 165 mm Overall
