DeWALT Chrome Vanadium Steel 1 Brad Point Bit 12 mm, 155 mm Overall

Subtotal (1 unit)*

£2.94

(exc. VAT)

£3.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.94

*price indicative

RS Stock No.:
173-605
Mfr. Part No.:
DT4512-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Chrome Vanadium Steel

Sub Type

Brad Point Bit

Overall Length

155mm

Number of Pieces

1

Drill Point Diameter

12mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 12mm Brad Point Drill Bit is a high-quality chrome-vanadium-alloyed drill designed for drilling plywood, natural hard and softwood. It is particularly suitable for drilling dowel holes and through holes, making it a versatile tool for woodworking projects.

Centering point for precision drilling

Two shoulders for stability during drilling

Peripheral cutting edges for clean cuts

Working Length 102 mm for deep drilling

Diameter 12 mm for versatile applications

Round Shank fitment for compatibility with various drills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy