DeWALT Chrome Vanadium Steel 1 Twist 10 mm, 90 mm Overall
- RS Stock No.:
- 172-965
- Mfr. Part No.:
- DT4510-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£1.82
(exc. VAT)
£2.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.82 |
*price indicative
- RS Stock No.:
- 172-965
- Mfr. Part No.:
- DT4510-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel | |
| Sub Type | Twist | |
| Overall Length | 90mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel | ||
Sub Type Twist | ||
Overall Length 90mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 10mm Brad Point Drill Bit is designed for drilling plywood, natural hard, and softwood. With high-quality chrome-vanadium-alloyed drills, centring point, two shoulders, and peripheral cutting edges, this drill bit is perfect for dowel holes and through holes. Its working length of 90mm and 10mm diameter make it ideal for woodworking projects.
High-quality chrome-vanadium-alloyed drills
Centering point for accurate drilling
Two shoulders and peripheral cutting edges for clean cuts
Working Length of 90mm for versatility
Diameter of 10mm for precision
Ideal for drilling plywood, natural hard and softwood
Related links
- DeWALT Chrome Vanadium Steel 1 Twist 6 mm, 100 mm Overall
- DeWALT Chrome Vanadium Steel 1 Twist 14 mm, 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Brad Point Bit 12 mm, 155 mm Overall
- DeWALT Chrome Vanadium Steel 1 Brad Point Bit 16 mm, 165 mm Overall
- DeWALT Chrome Vanadium Steel 1 Flatwood Drill Bit 300 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 8 mm, 120 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
