DeWALT Chrome Vanadium Steel 1 Twist 14 mm, 160 mm Overall
- RS Stock No.:
- 172-309
- Mfr. Part No.:
- DT4514-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£3.64
(exc. VAT)
£4.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.64 |
*price indicative
- RS Stock No.:
- 172-309
- Mfr. Part No.:
- DT4514-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel | |
| Sub Type | Twist | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel | ||
Sub Type Twist | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 14mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 14mm Brad Point Drill Bit is designed for drilling plywood and natural hard and softwood. It is particularly suitable for drilling dowel holes and through holes, thanks to its high-quality chrome-vanadium-alloyed drills with centring point, two shoulders, and peripheral cutting edges. With a working length of 107mm and a diameter of 14mm, this drill bit offers precision and durability for wood applications.
High-quality chrome-vanadium-alloyed drills for durability
Centering point for accurate drilling
Two shoulders and peripheral cutting edges for clean cuts
Working length of 107mm for versatility
Diameter of 14mm for a range of wood drilling applications
Related links
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
