DeWALT Chrome Vanadium Steel 1 Spade Bit, 0.25in Diameter 10 mm, 160 mm Overall

Subtotal (1 unit)*

£2.56

(exc. VAT)

£3.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.56

*price indicative

RS Stock No.:
172-888
Mfr. Part No.:
DT4810-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Chrome Vanadium Steel

Sub Type

Spade Bit

Shank Diameter

0.25in

Overall Length

160mm

Number of Pieces

1

Drill Point Diameter

10mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 10mm x 160mm FlatWood Drill Bit is designed with a ground chip breaker to reduce splintering, providing clean holes and improved drilling efficiency. Made of high-quality chrome vanadium flat drill bit material, with a ground central point and cutting edges for accurate location and clean cutting.

Ground chip breaker reduces splintering for clean holes

High-quality chrome vanadium flat drill bit material

Ground central point and cutting edges for accurate cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy