DeWALT Chrome Vanadium Steel 1 Twist 6 mm, 100 mm Overall
- RS Stock No.:
- 172-474
- Mfr. Part No.:
- DT4506-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£1.36
(exc. VAT)
£1.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.36 |
*price indicative
- RS Stock No.:
- 172-474
- Mfr. Part No.:
- DT4506-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel | |
| Sub Type | Twist | |
| Overall Length | 100mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 6mm | |
| Standards/Approvals | DIN 7487 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel | ||
Sub Type Twist | ||
Overall Length 100mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 6mm | ||
Standards/Approvals DIN 7487 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 6mm Brad Point Drill Bit is a high-quality chrome-vanadium-alloyed drill designed for drilling plywood, natural hard and softwood. With a centring point, two shoulders, and peripheral cutting edges, this drill bit is perfect for dowel holes and through holes.
6mm diameter for precise drilling
Working length of 66mm for versatility
Suitable for wood applications
Round shank for easy fitment
Related links
- DeWALT Chrome Vanadium Steel 1 Twist 10 mm, 90 mm Overall
- DeWALT Chrome Vanadium Steel 1 Twist 14 mm, 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Brad Point Bit 12 mm, 155 mm Overall
- DeWALT Chrome Vanadium Steel 1 Brad Point Bit 16 mm, 165 mm Overall
- DeWALT Chrome Vanadium Steel 1 Flatwood Drill Bit 300 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 8 mm, 120 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
